Sign in to ask questions about the CEL UPC8211TK-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC8211TK-E2-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 232mW |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -6dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 4.5mA |
| Test Frequency | 1.57542GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8211TK-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.