RF Amp Single LNA 2.4GHz 3.3V 6-Pin LeadLess Mini-Mold Reel package
CEL UPC8231TK-E2-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Gain | 20dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Supply Current | 3.8mA |
| P1dB | -22dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 5.1mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
No datasheet is available for this part.