CEL UPG2009TB-E3-A technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2009TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.