
The UPG2118K-E3-A is a QFN-packaged RF amplifier from CEL, operating over a frequency range of 800 MHz to 2.5 GHz. It can handle a maximum power dissipation of 4W and is designed for surface mount applications. The device is lead free and has a minimum operating temperature of -45°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL UPG2118K-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 800 MHz to 2.5 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Test Frequency | 1.88GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2118K-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.