
The UPG2176T5N-E2-A is a 5.85GHz SPDT RF switch with an impedance of 50R and a maximum power dissipation of 150mW. It operates within a temperature range of -45°C to 85°C. This component is lead free and is available in a tape and reel packaging configuration with 3000 units per package. The UPG2176T5N-E2-A is a general-purpose RF and wireless IC suitable for a variety of applications.
CEL UPG2176T5N-E2-A technical specifications.
| Bandwidth | 5.85GHz |
| Frequency | 5.85GHz |
| Impedance | 50R |
| Insertion Loss | 0.95dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 150mW |
| P1dB | 37dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2176T5N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
