CEL UPG2250T5N-A technical specifications.
| Frequency | 2.5GHz |
| Gain | 60dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 100mA |
| Test Frequency | 2.45GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2250T5N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
