CEL UPG2250T5N-E2-A technical specifications.
| Frequency | 2.5GHz |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 1 |
| Operating Supply Current | 130mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2250T5N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
