
The UPG2251T6M-A is a single-channel RF amplifier with a maximum operating frequency of 2.5GHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device requires an operating supply voltage of 3.5V and a supply current of 230mA. It is available in a bulk packaging format.
CEL UPG2251T6M-A technical specifications.
| Frequency | 2.5GHz |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2251T6M-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
