
The CEL ZFSM-101-3 is a 2.4GHz RF transceiver with a data rate of 250Kbps and an operating supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and is available in a surface mount package. It is suitable for use in RF and wireless applications.
Sign in to ask questions about the CEL ZFSM-101-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL ZFSM-101-3 technical specifications.
| Package/Case | Module |
| Current - Receiving | 50mA |
| Current - Transmitting | 170mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 100mW |
| Package Quantity | 200 |
| Packaging | Bulk |
| Sensitivity | -91dBm |
| Series | FreeStar |
| RoHS | Compliant |
Download the complete datasheet for CEL ZFSM-101-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
