CEL ZICM-EM35X-DEV-KIT-2 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MeshConnect™ |
| RoHS | Compliant |
Download the complete datasheet for CEL ZICM-EM35X-DEV-KIT-2 to view detailed technical specifications.
No datasheet is available for this part.