Dry Reed Relay, SPDT, Momentary, 0.018A (Coil), 15VDC (Coil), 270mW (Coil), 0.25A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
Celduc D31C6110 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | D31C |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.