Solid State Relay 0.005mA 30V DC-IN 50A 600V AC-OUT
Celduc SCB965600 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000|3300V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 0.005mA |
| Maximum Output Current | 50A |
| Input Type | DC |
| Output Type | AC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.