Solid State Relay 90mA 90V DC-IN 12A 440V AC-OUT
Celduc SCT31110 technical specifications.
| Maximum Input Voltage | 90V |
| Maximum Output Voltage | 440V |
| Maximum Input Current | 90mA |
| Maximum Output Current | 12A |
| Input Type | DC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.