Solid State Relay 30mA 30V DC-IN 10A 230V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Celduc SF441310A technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 230V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |