Solid State Relay 30mA 30V DC-IN 10A AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Celduc SF541310A technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 2500V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 120A |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 0.1ms |
| Maximum Off-State Leakage Current | 300(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |