The SG464020 is a solid state relay with a triac output device, suitable for AC and DC applications. It has a maximum output voltage of 460V RMS and a maximum output current of 40mA. The relay is isolated with an I/O isolation voltage of 2500V RMS. It can handle a peak non-repetitive surge current of 550A and has a maximum off-state leakage current of 4000V RMS. The operating temperature range is from -40°C to 85°C.
Celduc SG464020 technical specifications.
| Maximum Input Voltage | 10V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 460(RMS)V |
| Peak Non-Repetitive Surge Current | 550A |
| Maximum Output Current | 40A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 50ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 4000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.