The SO863970 from Celduc is a solid state relay with a maximum input voltage of 265V and a maximum input current of 10A. It features a triac output device with a maximum output voltage of 510V RMS and a maximum output current of 40A RMS. The relay has a high I/O isolation voltage of 4000V RMS and a maximum turn-on and turn-off time of 30ms. It operates over a temperature range of -55°C to 100°C and is available in a 4-pin package.
Celduc SO863970 technical specifications.
| Maximum Input Voltage | 265V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 500(Typ)A |
| Maximum Output Current | 40(RMS)A |
| Input Type | AC|DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.