
The Celduc SO967460 is a solid state relay with a load current of 75A and an operating temperature range of -40°C to 100°C. It is designed for chassis mount applications and is available in a 600 package. The relay is compliant with RoHS regulations but does not meet SVHC requirements.
Celduc SO967460 technical specifications.
| Package/Case | 600 |
| Depth | 45mm |
| Height | 29mm |
| Length | 58.5mm |
| Load Current | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SO967460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.