The SOB943360 is a 1 Form A solid state relay from Celduc with a maximum input voltage of 30V and a maximum input current of 52mA. It features a maximum output voltage of 280V and a maximum output current of 40mA. The relay has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. It also has a maximum turn-off time and a maximum turn-on time of 10μs each.
Celduc SOB943360 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 52mA |
| Peak Non-Repetitive Surge Current | 500(Typ)A |
| Maximum Output Current | 40(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.