Solid State Relay 52mA 30V DC-IN 50A 280V AC-OUT
Celduc SOB945360 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 52mA |
| Peak Non-Repetitive Surge Current | 750(Typ)A |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.