Celduc SOD867180 technical specifications.
| Load Current | 75A |
| Max Supply Voltage (AC) | 510V |
| Min Supply Voltage (AC) | 150V |
| Max Voltage Rating (AC) | 510V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Celduc SOD867180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
