Solid State Relay 30mA 8V DC-IN 4A 280V AC-OUT 4-Pin
Celduc SSA05320 technical specifications.
| Maximum Input Voltage | 8V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 4A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.