Solid State Relay 0.03mA 8V DC-IN 0.005A 440V AC-OUT
Celduc SSA05330 technical specifications.
| Maximum Input Voltage | 8V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 440V |
| Maximum Input Current | 0.03mA |
| Maximum Output Current | 0.005(Min)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.