Solid State Relay 0.03mA 30V DC-IN 4A 280V AC-OUT
Celduc SSA15320 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 0.03mA |
| Maximum Output Current | 4A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.