Solid State Relay 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 600(RMS)V |
| Maximum Input Current | 13mA |
| Maximum Output Current | 40(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |