Celduc SU967460 technical specifications.
| Package/Case | 600 |
| Load Current | 75A |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SU967460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
