This solid state relay is designed for high current applications, with a maximum load current of 25A and a maximum supply voltage of 275V AC. It has a turn-on delay time of 10ms and is suitable for use in a chassis mount configuration. The operating temperature range is from -40°C to 80°C. The relay is compliant with RoHS regulations and is not SVHC compliant. It measures 91mm in length, 73.5mm in height, and 22.5mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Celduc SUL842070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Celduc SUL842070 technical specifications.
| Depth | 22.5mm |
| Height | 73.5mm |
| Length | 91mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 275V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 275V |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SUL842070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.