Solid State Relay 20mA 24V DC-IN 10A 40V DC-OUT 4-Pin
Celduc XKLD31006 technical specifications.
| Maximum Input Voltage | 24V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.01ms |
| Maximum Turn-On Time | 0.001ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc XKLD31006 to view detailed technical specifications.
No datasheet is available for this part.