
This compact string potentiometer provides linear position measurement with a 635 mm travel length and a 10 kΩ linear resistive output. It uses a conductive plastic element rated at 2 W and terminates with solder connections. The device mounts with a bracket and uses a rugged polycarbonate enclosure that can be positioned at various angles for tight installations. Its operating temperature range is -18 to 70 °C, and the product is identified as RoHS compliant.
Sign in to ask questions about the Celesco SP1-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Celesco SP1-25 technical specifications.
| Life (Hours) | 0Hour |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Celesco SP1-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.