
This 50mF radial capacitor is designed for through hole mounting and has a maximum operating temperature of 70°C. The capacitor has a voltage rating of 4.2V and a tolerance of 80%. It is rated for 1000 hours of life and has a leakage current of 10uA. The capacitor is packaged in a tray and has a radial termination.
Sign in to ask questions about the Cellergy CLG04P050L28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cellergy CLG04P050L28 technical specifications.
| Capacitance | 50mF |
| Package/Case | Radial |
| Depth | 17.5mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.6mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 11mm |
| Leakage Current | 10uA |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 4.2V |
| Voltage Rating | 4.2V |
| DC Rated Voltage | 4.2V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG04P050L28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
