Sign in to ask questions about the Cellergy CLK03P240F28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cellergy CLK03P240F28 technical specifications.
| Capacitance | 240mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 4.5mm |
| Lead Pitch | 11mm |
| Leakage Current | 20uA |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLK03P240F28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
