The CNR-05D270K is a metal oxide varistor from Centra Science with a varistor voltage of 27V. It has a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. The device has a capacitance of 0.00145uF and a clamping voltage of 60V. It can handle a maximum surge current of 100A. The CNR-05D270K operates over a temperature range of -40°C to 85°C and is suitable for through hole mounting.
Centra Science CNR-05D270K technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.00145uF |
| Clamping Voltage | 60V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.