The CNR-05D271K is a metal oxide varistor with a varistor voltage of 270V, a maximum AC voltage rating of 175V, and a maximum DC voltage rating of 225V. It has a capacitance of 100pF and a clamping voltage of 475V. The device can handle a maximum surge current of 400mA and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting with a terminal pitch of 5mm.
Centra Science CNR-05D271K technical specifications.
| Varistor Voltage | 270V |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 225V |
| Capacitance | 100pF |
| Clamping Voltage | 475V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.