Var MOV 195VAC/250VDC 400A 300V Thru-Hole Radial Bag
Centra Science CNR-05D301K technical specifications.
| Varistor Voltage | 300V |
| Max AC Voltage Rating | 195V |
| Max DC Voltage Rating | 250V |
| Capacitance | 100pF |
| Clamping Voltage | 505V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.