The CNR-05D470K is a 47V metal oxide varistor with a maximum AC voltage rating of 30V and a maximum DC voltage rating of 38V. It has a capacitance of 650pF and a clamping voltage of 104V. The varistor can handle a maximum surge current of 100A and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and features a 5mm terminal pitch.
Centra Science CNR-05D470K technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 650pF |
| Clamping Voltage | 104V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.