The CNR-05D471K is a metal oxide varistor from Centra Science with a varistor voltage of 470V. It has a maximum AC voltage rating of 300V and a maximum DC voltage rating of 385V. The device features a capacitance of 70pF and a clamping voltage of 810V. It can handle a maximum surge current of 400A and operates within a temperature range of -40°C to 85°C. The varistor is mounted through a hole and has a terminal pitch of 5mm.
Centra Science CNR-05D471K technical specifications.
| Varistor Voltage | 470V |
| Max AC Voltage Rating | 300V |
| Max DC Voltage Rating | 385V |
| Capacitance | 70pF |
| Clamping Voltage | 810V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.