Var MOV 195VAC/250VDC 1200A 300V Thru-Hole Radial Bag
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 300V |
| Max AC Voltage Rating | 195V |
| Max DC Voltage Rating | 250V |
| Capacitance | 190pF |
| Clamping Voltage | 500V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |