Var MOV 320VAC/410VDC 1200A 510V Thru-Hole Radial Bag
Centra Science CNR-07D511K technical specifications.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 410V |
| Capacitance | 120pF |
| Clamping Voltage | 845V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centra Science CNR-07D511K to view detailed technical specifications.
No datasheet is available for this part.