The CNR-10D112K varistor from Centra Science is a metal oxide device with a maximum operating voltage of 895V and a maximum AC voltage rating of 680V. It features a capacitance of 130pF and a maximum surge current of 2500mA. The varistor is designed for through hole mounting with a terminal pitch of 7.5mm and operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 1100V |
| Max AC Voltage Rating | 680V |
| Max DC Voltage Rating | 895V |
| Capacitance | 130pF |
| Clamping Voltage | 1815V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |