The CNR-10D431K is a metal oxide varistor with a varistor voltage of 430V and a maximum AC voltage rating of 275V. It has a capacitance of 400pF and a clamping voltage of 710V. The device can handle a maximum surge current of 2500A and operates between -40°C and 85°C. It is designed for through hole mounting with a terminal pitch of 7.5mm.
Centra Science CNR-10D431K technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 400pF |
| Clamping Voltage | 710V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.