The CNR-10D470K is a metal oxide varistor from Centra Science, designed for overvoltage and ESD protection. It features a varistor voltage of 47V, with a maximum AC voltage rating of 30V and a maximum DC voltage rating of 38V. The device has a capacitance of 0.0046uF and a clamping voltage of 93V, with a clamping current of 5A and a maximum surge current of 500A. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting with a terminal pitch of 7.5mm.
Centra Science CNR-10D470K technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.0046uF |
| Clamping Voltage | 93V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.