Var MOV 485VAC/640VDC 4500A 780V Thru-Hole Radial Bag
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 780V |
| Max AC Voltage Rating | 485V |
| Max DC Voltage Rating | 640V |
| Capacitance | 330pF |
| Clamping Voltage | 1290V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |