The CNR-20D151K is a metal oxide varistor from Centra Science with a varistor voltage of 150V, maximum AC voltage rating of 95V, and maximum DC voltage rating of 125V. It features a capacitance of 0.0042uF and a clamping voltage of 250V with a clamping current of 100mA. The varistor can handle a maximum surge current of 6500A and operates within a temperature range of -40 to 85°C. It is designed for through hole mounting with a terminal pitch of 11mm.
Checking distributor stock and pricing after the page loads.
Centra Science CNR-20D151K technical specifications.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 0.0042uF |
| Clamping Voltage | 250V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.