Var MOV 215VAC/275VDC 6500A 330V Thru-Hole Radial
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 330V |
| Max AC Voltage Rating | 215V |
| Max DC Voltage Rating | 275V |
| Capacitance | 0.00175uF |
| Clamping Voltage | 550V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |