Var MOV 395VAC/510VDC 6500A 620V Thru-Hole Radial
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 620V |
| Max AC Voltage Rating | 395V |
| Max DC Voltage Rating | 510V |
| Capacitance | 570pF |
| Clamping Voltage | 1020V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |