The 1N2160 is a silicon rectifier diode with a maximum reverse voltage of 600V and a maximum operating temperature of 200 degrees Celsius. It has a single terminal and is packaged in a DO-5 package. The diode element is made of silicon and has a maximum operating temperature range of -65 to 200 degrees Celsius.
Sign in to ask questions about the Central Semiconductor 1N2160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N2160 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N2160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.