This hermetically sealed, metal package contains a single silicon zener diode with unidirectional polarity. The diode operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 50mW. It is packaged in a TO-3 configuration with the terminals positioned on the bottom.
Sign in to ask questions about the Central Semiconductor 1N2804B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N2804B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N2804B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.