This unidirectional zener diode features a silicon element and a hermetically sealed metal package with 2 terminals. The device operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 50mW. The zener diode is packaged in a TO-3 configuration with the terminals positioned on the bottom.
Central Semiconductor 1N2804RB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.