The 1N3328B is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It features a hermetically sealed metal package with a single terminal in the upper position. The diode has a maximum power dissipation of 50mW and is constructed with a single zener diode element. This device is suitable for use in a variety of applications where a reliable zener diode is required.
Sign in to ask questions about the Central Semiconductor 1N3328B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor 1N3328B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N3328B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.