The 1N3600 is a DO-35 packaged Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode can handle a maximum surge current of 4A. It is not RoHS compliant.
Central Semiconductor 1N3600 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 4A |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1N3600 |
| RoHS | Not Compliant |
No datasheet is available for this part.